
AOC-U31AMMBM-BC-015 | |
|---|---|
DigiKey Part Number | 5073-AOC-U31AMMBM-BC-015-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U31AMMBM-BC-015 |
Description | USB 3.1 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to Micro B Male 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 49.21' (15.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,45000 € | 263,45 € |
| Unit Price without VAT: | 263,45000 € |
|---|---|
| Unit Price with VAT: | 313,50550 € |

