
AOC-U31AMAF-BC-005 | |
|---|---|
DigiKey Part Number | 5073-AOC-U31AMAF-BC-005-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U31AMAF-BC-005 |
Description | USB 3.1 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,21000 € | 194,21 € |
| Unit Price without VAT: | 194,21000 € |
|---|---|
| Unit Price with VAT: | 231,10990 € |

