Parametric Equivalent

AOC-U30AMCM-C1S-030 | |
|---|---|
DigiKey Part Number | 5073-AOC-U30AMCM-C1S-030-ND |
Manufacturer | |
Manufacturer Product Number | AOC-U30AMCM-C1S-030 |
Description | USB 3.0 ACTIVE OPTICAL CABLE, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AOC-U30AMCM-C1S-030 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 98.43' (30.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-U30AMCM-V0S-030 | L-com | 0 | 5073-AOC-U30AMCM-V0S-030-ND | 260,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,16000 € | 290,16 € |
| Unit Price without VAT: | 290,16000 € |
|---|---|
| Unit Price with VAT: | 345,29040 € |


