20 Position SFP+ to SFP+ Plug to Plug 49.21' (15.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-SPP-ER-015-DLL

DigiKey Part Number
5073-AOC-SPP-ER-015-DLL-ND
Manufacturer
Manufacturer Product Number
AOC-SPP-ER-015-DLL
Description
ACTIVE OPTICAL CABLESFP+, 10G,
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 49.21' (15.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
L-com
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
49.21' (15.00m)
Part Status
Obsolete
Color
Aqua
Cable Connectors
SFP+ to SFP+
Shielding
Unshielded
Number of Positions
20
Current - Max/Contact
300 mA
Connector Type
Plug to Plug
Frequency - Max
10Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.