20 Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-SPP-ER-003-JUN

DigiKey Part Number
5073-AOC-SPP-ER-003-JUN-ND
Manufacturer
Manufacturer Product Number
AOC-SPP-ER-003-JUN
Description
ACTIVE OPTICAL CABLESFP+, 10G,
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 9.84' (3.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
9.84' (3.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
300 mA
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.