
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer L-com | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 300 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |

