
AOC-S28-ER-003-CSC | |
|---|---|
DigiKey Part Number | 5073-AOC-S28-ER-003-CSC-ND |
Manufacturer | |
Manufacturer Product Number | AOC-S28-ER-003-CSC |
Description | ACTIVE OPTICAL CABLESFP28, 25G, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 to SFP28 Plug to Plug 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer L-com | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Aqua |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 300 mA |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,04000 € | 138,04 € |
| Unit Price without VAT: | 138,04000 € |
|---|---|
| Unit Price with VAT: | 164,26760 € |

