20 Position SFP28 to SFP28 Plug to Plug 3.28' (1.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-S28-ER-001-CSC

DigiKey Part Number
5073-AOC-S28-ER-001-CSC-ND
Manufacturer
Manufacturer Product Number
AOC-S28-ER-001-CSC
Description
ACTIVE OPTICAL CABLESFP28, 25G,
Customer Reference
Detailed Description
20 Position SFP28 to SFP28 Plug to Plug 3.28' (1.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
L-com
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Obsolete
Color
Aqua
Cable Connectors
SFP28 to SFP28
Shielding
Unshielded
Number of Positions
20
Current - Max/Contact
300 mA
Connector Type
Plug to Plug
Frequency - Max
25Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.