38 Position QSFP+ to QSFP+ Plug to Plug 82.02' (25.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-QSP-ER-025-CSC

DigiKey Part Number
5073-AOC-QSP-ER-025-CSC-ND
Manufacturer
Manufacturer Product Number
AOC-QSP-ER-025-CSC
Description
ACTIVE OPTICAL CABLEQSFP+, 40G,
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 82.02' (25.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
82.02' (25.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
750 mA
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.