38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-QSP-ER-003-HPP

DigiKey Part Number
5073-AOC-QSP-ER-003-HPP-ND
Manufacturer
Manufacturer Product Number
AOC-QSP-ER-003-HPP
Description
ACTIVE OPTICAL CABLEQSFP+, 40G,
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
L-com
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Obsolete
Color
Aqua
Cable Connectors
QSFP+ to QSFP+
Shielding
Unshielded
Number of Positions
38
Current - Max/Contact
750 mA
Connector Type
Plug to Plug
Frequency - Max
40Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.