Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 328.1' (100.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,98000 € | 488,98 € |
| Unit Price without VAT: | 488,98000 € |
|---|---|
| Unit Price with VAT: | 581,88620 € |


