AOC-HDAA20A4K-080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 291,72000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 426,45000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 583,09000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 409,45000 €
Datasheet
Cable Assembly 262.5' (80.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-HDAA20A4K-080

DigiKey Part Number
5073-AOC-HDAA20A4K-080-ND
Manufacturer
Manufacturer Product Number
AOC-HDAA20A4K-080
Description
HDMI 2.0 ACTIVE OPTICAL CABLE, A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 262.5' (80.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
262.5' (80.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOC-HDAA-20-080L-com05073-AOC-HDAA-20-080-ND291,72000 €Parametric Equivalent
AOC-HDAA20LS4K-080L-com05073-AOC-HDAA20LS4K-080-ND426,45000 €Parametric Equivalent
AOC-HDAA21A8K-080L-com05073-AOC-HDAA21A8K-080-ND583,09000 €Parametric Equivalent
AOC-HDAA21NA8K-080L-com05073-AOC-HDAA21NA8K-080-ND409,45000 €Parametric Equivalent
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1444,88000 €444,88 €
Manufacturers Standard Package
Unit Price without VAT:444,88000 €
Unit Price with VAT:529,40720 €