Cable Assembly 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-DVDV-S-050

DigiKey Part Number
5073-AOC-DVDV-S-050-ND
Manufacturer
Manufacturer Product Number
AOC-DVDV-S-050
Description
DVI HYBRID ACTIVE OPTICAL FIBER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
164.0' (50.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1302,68000 €302,68 €
Manufacturers Standard Package
Unit Price without VAT:302,68000 €
Unit Price with VAT:360,18920 €