Cable Assembly 295.3' (90.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOC-DPMDP8K-090

DigiKey Part Number
5073-AOC-DPMDP8K-090-ND
Manufacturer
Manufacturer Product Number
AOC-DPMDP8K-090
Description
DISPLAYPORT 1.4 TO MINI DISPLAYP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 295.3' (90.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
295.3' (90.00m)
Manufacturer
L-com
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1457,83000 €457,83 €
Manufacturers Standard Package
Unit Price without VAT:457,83000 €
Unit Price with VAT:544,81770 €