
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 164.0' (50.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.116,08000 € | 1.116,08 € |
Unit Price without VAT: | 1.116,08000 € |
---|---|
Unit Price with VAT: | 1.328,13520 € |