
AOC-8KDP-OM3PF-040 | |
|---|---|
DigiKey Part Number | 5073-AOC-8KDP-OM3PF-040-ND |
Manufacturer | |
Manufacturer Product Number | AOC-8KDP-OM3PF-040 |
Description | 8K DISPLAYPORT 1.4 AOC OVER OM3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male and USB A Male to DisplayPort Male 131.23' (40.00m) |
Datasheet | Datasheet |
Category | Connector Type DisplayPort Male and USB A Male to DisplayPort Male |
Manufacturer L-com | Length 131.23' (40.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Aqua |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,45000 € | 409,45 € |
| Unit Price without VAT: | 409,45000 € |
|---|---|
| Unit Price with VAT: | 487,24550 € |

