
AOC-4KHDMI-OM3PF-050 | |
|---|---|
DigiKey Part Number | 5073-AOC-4KHDMI-OM3PF-050-ND |
Manufacturer | |
Manufacturer Product Number | AOC-4KHDMI-OM3PF-050 |
Description | 4K HDMI AOC OVER OM3 PURE FIBER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HDMI-A Male, USB 164.04' (50.00m) |
Datasheet | Datasheet |
Category | Connector Type HDMI-A Male to HDMI-A Male, USB |
Manufacturer L-com | Length 164.04' (50.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,64000 € | 344,64 € |
| Unit Price without VAT: | 344,64000 € |
|---|---|
| Unit Price with VAT: | 410,12160 € |

