
AOC-4KHDMI-OM3PF-020 | |
|---|---|
DigiKey Part Number | 5073-AOC-4KHDMI-OM3PF-020-ND |
Manufacturer | |
Manufacturer Product Number | AOC-4KHDMI-OM3PF-020 |
Description | 4K HDMI AOC OVER OM3 PURE FIBER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Male to HDMI-A Male, USB 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Connector Type HDMI-A Male to HDMI-A Male, USB |
Manufacturer L-com | Length 65.62' (20.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Teal |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,61000 € | 218,61 € |
| Unit Price without VAT: | 218,61000 € |
|---|---|
| Unit Price with VAT: | 260,14590 € |

