
ANM-1716 | |
|---|---|
DigiKey Part Number | 5073-ANM-1716-ND |
Manufacturer | |
Manufacturer Product Number | ANM-1716 |
Description | CONN-M R/A CRIMP LMR195/RG58 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 1500 V |
Cable Group RG-58, LMR-195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,72500 € | 127,25 € |
| 25 | 11,92800 € | 298,20 € |
| 50 | 11,35880 € | 567,94 € |
| 100 | 10,81680 € | 1.081,68 € |
| 250 | 10,14012 € | 2.535,03 € |
| 500 | 9,65672 € | 4.828,36 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

