Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANF-TERM

DigiKey Part Number
5073-ANF-TERM-ND
Manufacturer
Manufacturer Product Number
ANF-TERM
Description
CONN-FEMALE 50 OHM TERMINATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
L-com
Mounting Type
Free Hanging, Cap
Packaging
Bag
Body Finish
Nickel
Part Status
Active
Contact Material
Brass
Connector Style
N Type
Contact Finish
Gold
Connector Type
Jack, Female Socket
Body Material
Brass
Frequency - Max
6 GHz
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,31000 €17,31 €
1014,71000 €147,10 €
2513,78880 €344,72 €
5013,13060 €656,53 €
10012,50420 €1.250,42 €
25011,72204 €2.930,51 €
50011,16328 €5.581,64 €
Manufacturers Standard Package
Unit Price without VAT:17,31000 €
Unit Price with VAT:20,59890 €