
ANF-1202 | |
|---|---|
DigiKey Part Number | 5073-ANF-1202-ND |
Manufacturer | |
Manufacturer Product Number | ANF-1202 |
Description | CONN-FEMALE CRIMP LMR200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group LMR-200 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

