Parametric Equivalent

AMHN515C19-15-15F | |
|---|---|
DigiKey Part Number | 5073-AMHN515C19-15-15F-ND |
Manufacturer | |
Manufacturer Product Number | AMHN515C19-15-15F |
Description | HG N5-15P TO C19, ANTIMICROBE JK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C19 SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,59000 € | 67,59 € |
| Unit Price without VAT: | 67,59000 € |
|---|---|
| Unit Price with VAT: | 80,43210 € |







