
AMC14C13-15-15F | |
|---|---|
DigiKey Part Number | 5073-AMC14C13-15-15F-ND |
Manufacturer | |
Manufacturer Product Number | AMC14C13-15-15F |
Description | C14 TO C13, ANTIMICROBE JKT, 15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,15000 € | 58,15 € |
| 5 | 53,63600 € | 268,18 € |
| 10 | 51,80300 € | 518,03 € |
| 25 | 49,47440 € | 1.236,86 € |
| 50 | 47,78280 € | 2.389,14 € |
| 100 | 46,14920 € | 4.614,92 € |
| Unit Price without VAT: | 58,15000 € |
|---|---|
| Unit Price with VAT: | 69,19850 € |

