3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC14C13-10-3F

DigiKey Part Number
5073-AMC14C13-10-3F-ND
Manufacturer
Manufacturer Product Number
AMC14C13-10-3F
Description
C14 TO C13, ANTIMICROBE JKT, 10
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
3.00' (914.4mm)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C14
Current Rating (Amps)
10A
2nd Connector
IEC 320-C13
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 83
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,44000 €25,44 €
Manufacturers Standard Package
Unit Price without VAT:25,44000 €
Unit Price with VAT:30,27360 €