
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | Hardwired | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,51000 € | 111,51 € |
| 10 | 94,03500 € | 940,35 € |
| 25 | 89,67360 € | 2.241,84 € |
| 100 | 84,88150 € | 8.488,15 € |
| Unit Price without VAT: | 111,51000 € |
|---|---|
| Unit Price with VAT: | 132,69690 € |

