
AL-RTPRTJB-9 | |
|---|---|
DigiKey Part Number | 5073-AL-RTPRTJB-9-ND |
Manufacturer | |
Manufacturer Product Number | AL-RTPRTJB-9 |
Description | GDT 90V 5KA 1 POLE CHAS MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 1 Pole Chassis Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer L-com | Number of Poles 1 |
Packaging Bag | Fail Short No |
Part Status Active | Mounting Type Chassis Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Module |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 5 | 40,90600 € | 204,53 € |
| 10 | 39,70900 € | 397,09 € |
| 25 | 38,17880 € | 954,47 € |
| 50 | 37,06120 € | 1.853,06 € |
| 100 | 35,97620 € | 3.597,62 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

