
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 4.72" L x 2.95" W x 1.06" H (119.9mm x 74.9mm x 26.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,86000 € | 796,86 € |
| 10 | 704,42000 € | 7.044,20 € |
| Unit Price without VAT: | 796,86000 € |
|---|---|
| Unit Price with VAT: | 948,26340 € |

