AL-CAT6PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-CAT6PW

DigiKey Part Number
5073-AL-CAT6PW-ND
Manufacturer
Manufacturer Product Number
AL-CAT6PW
Description
LPWEATHER RESISTANT CAT6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
1
Connector - AC Output
-
Voltage - Input
-
Housing Material
Polycarbonate
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
192,79000 €92,79 €
1077,86600 €778,66 €
2574,14080 €1.853,52 €
10070,04790 €7.004,79 €
Manufacturers Standard Package
Unit Price without VAT:92,79000 €
Unit Price with VAT:110,42010 €