ADPT-TOSF-MINIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPT-TOSF-MINIM

DigiKey Part Number
5073-ADPT-TOSF-MINIM-ND
Manufacturer
Manufacturer Product Number
ADPT-TOSF-MINIM
Description
ADPTR TOS-F MINITOS-M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Adapter
Convert From (Adapter End)
TOSLINK Receptacle
Convert To (Adapter End)
TOSLINK Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode/Multimode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,03000 €3,03 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €