Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPWRC-C13LU

DigiKey Part Number
5073-ACPWRC-C13LU-ND
Manufacturer
Manufacturer Product Number
ACPWRC-C13LU
Description
C13 LOCK CONNECTOR, DA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
AS/NZS, CSA, JET, KEMA-KEUR, SAA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,16000 €26,16 €
1022,23200 €222,32 €
2520,84040 €521,01 €
5019,84600 €992,30 €
10018,89950 €1.889,95 €
25017,71752 €4.429,38 €
50017,02912 €8.514,56 €
Manufacturers Standard Package
Unit Price without VAT:26,16000 €
Unit Price with VAT:31,13040 €