
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120VAC | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 0.7' (0.20m) | |
Approval Agency | - | |
Features | Ground | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,36000 € | 240,36 € |
| Unit Price without VAT: | 240,36000 € |
|---|---|
| Unit Price with VAT: | 286,02840 € |

