
ACPS-6N-120SN2-LC | |
|---|---|
DigiKey Part Number | 5073-ACPS-6N-120SN2-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACPS-6N-120SN2-LC |
Description | AC POWER STRIP, 6 OUTLETS, SASD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120VAC | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | Ground | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,43000 € | 250,43 € |
| Unit Price without VAT: | 250,43000 € |
|---|---|
| Unit Price with VAT: | 298,01170 € |

