
Category | Region Utilized International |
Manufacturer L-com | Overload Protection Fuse Holder |
Packaging Bulk | Connector - AC Input IEC 320-C14 |
Part Status Active | AC Outlets 6 |
Type Outlet Strip, Power Strip | Connector - AC Output IEC 320-C13 (6) |
Mounting Type Bench, Wall | Voltage - Input 250V |
Current - Max 10A | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 € | 113,39 € |
| Unit Price without VAT: | 113,39000 € |
|---|---|
| Unit Price with VAT: | 134,93410 € |

