
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | BS 1363 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 (4) | |
Voltage - Input | 250V | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6.6' (2.00m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,41000 € | 54,41 € |
| Unit Price without VAT: | 54,41000 € |
|---|---|
| Unit Price with VAT: | 64,74790 € |

