Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM-C8-GQ6-LC

DigiKey Part Number
5073-ACM-C8-GQ6-LC-ND
Manufacturer
Manufacturer Product Number
ACM-C8-GQ6-LC
Description
AC PEM C18 PANEL FLANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
L-com
Switch Features
No Breaker/Switch
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C18
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,93000 €6,93 €
Manufacturers Standard Package
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €