
ACM-C4-NXQ6R2FH-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-C4-NXQ6R2FH-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-C4-NXQ6R2FH-LC |
Description | AC PEM C14 1.0MM TO 3.0MM HORIZO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer L-com | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 72.01mm x 34.39mm |
Number of Positions 3 | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 € | 30,52 € |
| Unit Price without VAT: | 30,52000 € |
|---|---|
| Unit Price with VAT: | 36,31880 € |

