
ACM-C4-N10SF-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-C4-N10SF-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-C4-N10SF-LC |
Description | AC PEM C14 1.0MM PANEL SNAP-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer L-com | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.110" (2.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 31.12mm x 27.31mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" (1.00mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Filter Type Unfiltered - Commercial | Approval Agency UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |

