
ACM-C4-GQ6R2LFS-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-C4-GQ6R2LFS-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-C4-GQ6R2LFS-LC |
Description | AC PEM C14 PANEL SIDE FIXING FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer L-com | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 66.29mm x 32.99mm |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,57000 € | 38,57 € |
| Unit Price without VAT: | 38,57000 € |
|---|---|
| Unit Price with VAT: | 45,89830 € |

