
ACM-2F-N15Q6U-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-2F-N15Q6U-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-2F-N15Q6U-LC |
Description | AC PEM 320-2-2/F 1.5MM PANEL SNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer L-com | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-2-2/F (C14 Variant) | Panel Cutout Dimensions Rectangular - 32.26mm x 24.77mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 € | 12,30 € |
| Unit Price without VAT: | 12,30000 € |
|---|---|
| Unit Price with VAT: | 14,63700 € |

