
ACM-2E-IT-LC | |
|---|---|
DigiKey Part Number | 5073-ACM-2E-IT-LC-ND |
Manufacturer | |
Manufacturer Product Number | ACM-2E-IT-LC |
Description | AC PEM 320-2-2/E IN-LINE SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer L-com | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style IEC 320-2-2/E | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency UL |
Number of Positions 3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,85000 € | 25,85 € |
| Unit Price without VAT: | 25,85000 € |
|---|---|
| Unit Price with VAT: | 30,76150 € |

