
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | 75 / 120Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | BNC In-Line Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,59000 € | 53,59 € |
10 | 47,01300 € | 470,13 € |
25 | 44,73920 € | 1.118,48 € |
100 | 41,62350 € | 4.162,35 € |
Unit Price without VAT: | 53,59000 € |
---|---|
Unit Price with VAT: | 63,77210 € |