
ABM-1702 | |
|---|---|
DigiKey Part Number | 5073-ABM-1702-ND |
Manufacturer | |
Manufacturer Product Number | ABM-1702 |
Description | CONBNC MALE R/A CRIMP LMR195 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, LMR-195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 € | 12,69 € |
| 10 | 10,78200 € | 107,82 € |
| 25 | 10,10680 € | 252,67 € |
| 50 | 9,62440 € | 481,22 € |
| 100 | 9,16510 € | 916,51 € |
| 250 | 8,59168 € | 2.147,92 € |
| 500 | 8,18200 € | 4.091,00 € |
| 1.000 | 7,79199 € | 7.791,99 € |
| Unit Price without VAT: | 12,69000 € |
|---|---|
| Unit Price with VAT: | 15,10110 € |

