
35MMM-2RCAM | |
|---|---|
DigiKey Part Number | 5073-35MMM-2RCAM-ND |
Manufacturer | |
Manufacturer Product Number | 35MMM-2RCAM |
Description | 3.5MM STEREO MALE TO DUAL RCA MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer L-com | Channels Stereo |
Packaging Bag | Length 0.5' (15.20cm) |
Part Status Active | Color Black |
1st Connector Phono (RCA) Plug (2) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

