
35MMFT | |
|---|---|
DigiKey Part Number | 5073-35MMFT-ND |
Manufacturer | |
Manufacturer Product Number | 35MMFT |
Description | 3.5MM FIELD TERM CONNECTOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 3.5mm Jack, Female Socket To Terminal Blocks, Screw Connection, 3 Pos, 1 Row Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | 3.5mm Jack, Female Socket | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 3 Pos, 1 Row | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

