
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Shield Type | Foil, Braid | |
Impedance | 78 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | 90% | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

