New Product
TN0227ANVNANN-GN00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN0227ANVNANN-GN00

DigiKey Part Number
73-TN0227ANVNANN-GN00-ND
Manufacturer
Manufacturer Product Number
TN0227ANVNANN-GN00
Description
MONO MEMORY IN PIXEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Reflective Black LCD - Color Serial 2.25" (57.3mm) 300 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
LCD - Color
Display Mode
Reflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.25" (57.3mm)
Viewing Area
41.65mm W x 47.50mm H
Backlight
Without Backlight
Dot Pixels
300 x 240
Interface
Serial
Controller Type
-
Graphics Color
Black
Background Color
White
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,74000 €29,74 €
2022,52450 €450,49 €
10020,56580 €2.056,58 €
Manufacturers Standard Package
Unit Price without VAT:29,74000 €
Unit Price with VAT:35,39060 €