
TCG121XGLPAPNN-AN20-SA | |
---|---|
DigiKey Part Number | 73-TCG121XGLPAPNN-AN20-SA-ND |
Manufacturer | |
Manufacturer Product Number | TCG121XGLPAPNN-AN20-SA |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 1024 x 768 (XGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 249.00mm W x 187.50mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.24mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
28 | 232,30036 € | 6.504,41 € |
Unit Price without VAT: | 232,30036 € |
---|---|
Unit Price with VAT: | 276,43743 € |