
TCG104XGLPAPNN-AN31 | |
---|---|
DigiKey Part Number | 73-TCG104XGLPAPNN-AN31-ND |
Manufacturer | |
Manufacturer Product Number | TCG104XGLPAPNN-AN31 |
Description | GRAPHIC DISPLAY TFT RGB 10.4" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 (XGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | 210.43mm W x 157.82mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 768 (XGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 222,15000 € | 222,15 € |
Unit Price without VAT: | 222,15000 € |
---|---|
Unit Price with VAT: | 264,35850 € |