
TCG070WVLPEANN-AN20 | |
---|---|
DigiKey Part Number | TCG070WVLPEANN-AN20-ND |
Manufacturer | |
Manufacturer Product Number | TCG070WVLPEANN-AN20 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 152.40mm W x 91.44mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.19mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | 106,45333 € | 6.387,20 € |
Unit Price without VAT: | 106,45333 € |
---|---|
Unit Price with VAT: | 126,67946 € |