
TCG070WVLEGENN-AN41 | |
---|---|
DigiKey Part Number | 73-TCG070WVLEGENN-AN41-ND |
Manufacturer | |
Manufacturer Product Number | TCG070WVLEGENN-AN41 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive TFT - Color LVDS 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |